Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-LT8376-AZCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.21AM3016
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $280.380 |
| 5+ | $274.770 |
| 10+ | $269.160 |
| 25+ | $263.560 |
| 50+ | $257.950 |
| 100+ | $252.340 |
Price for:Each
Minimum: 1
Multiple: 1
$280.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-LT8376-AZCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.21AM3016
Device TopologySynchronous Buck (Step Down)
No. of Outputs1Outputs
Output Current1.5A
Output Voltage41V
Input Voltage Min43V
Input Voltage Max57V
Core ChipLT8376RV#PBF
Dimming Control TypeAnalogue, PWM
Kit ContentsEvaluation Board LT8376RV#PBF
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Topology
Synchronous Buck (Step Down)
Output Current
1.5A
Input Voltage Min
43V
Core Chip
LT8376RV#PBF
Kit Contents
Evaluation Board LT8376RV#PBF
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage
41V
Input Voltage Max
57V
Dimming Control Type
Analogue, PWM
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
