Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-LT8356-1-AZCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.02AM1717
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $263.830 |
Price for:Each
Minimum: 1
Multiple: 1
$263.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-LT8356-1-AZCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.02AM1717
Device TopologyBuck-Boost
No. of Outputs1Outputs
Output Current1A
Output Voltage36V
Input Voltage Min8V
Input Voltage Max36V
Core ChipLT8356-1
Dimming Control TypePWM
Kit ContentsEvaluation Board LT8356-1
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Topology
Buck-Boost
Output Current
1A
Input Voltage Min
8V
Core Chip
LT8356-1
Kit Contents
Evaluation Board LT8356-1
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage
36V
Input Voltage Max
36V
Dimming Control Type
PWM
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
