Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0585-FMCZ
Newark Part No.79AK9075
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $735.560 |
Price for:Each
Minimum: 1
Multiple: 1
$735.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0585-FMCZ
Newark Part No.79AK9075
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypeData Acquisition
Application Sub TypeData Acquisition and Signal Generation Module
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsCircuit Evaluation Board CN0585
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Data Acquisition
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
-
Application Sub Type
Data Acquisition and Signal Generation Module
Core Sub-Architecture
-
Kit Contents
Circuit Evaluation Board CN0585
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate