Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0579-ARDZ
Newark Part No.83AK8171
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $265.780 |
Price for:Each
Minimum: 1
Multiple: 1
$265.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0579-ARDZ
Newark Part No.83AK8171
Silicon ManufacturerAnalog Devices
Silicon Core NumberCN0579
Kit Application TypeSensor
Application Sub TypeVibration Sensor Measurement System
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Evaluation Board CN0579
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Sensor
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
CN0579
Application Sub Type
Vibration Sensor Measurement System
Core Sub-Architecture
-
Kit Contents
Reference Design Evaluation Board CN0579
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate