Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0523-EBZCopy
Newark Part No.83AK8170
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.420 |
Price for:Each
Minimum: 1
Multiple: 1
$70.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0523-EBZCopy
Newark Part No.83AK8170
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC407
Kit Application TypeAmplifier
Application Sub TypeRF Power Amplifier
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsCircuit Evaluation Board CN0523
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
HMC407
Application Sub Type
RF Power Amplifier
Core Sub-Architecture
-
Kit Contents
Circuit Evaluation Board CN0523
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
