
Need more?
| Quantity | Price |
|---|---|
| 1+ | $47.090 |
Product Information
Product Overview
EVAL-ADXL343Z is a simple breakout board that enables easy connection of an ADXL343 into an existing system. The ADXL343 is a digital-output, 3-axis accelerometer whose low power consumption and built-in features make it ideal for use in a wide variety of applications. Due to its small size, the EVAL-ADXL343Z has minimal effect on performance of the system and of the accelerometer, and thus it is ideal for evaluation of the ADXL343 in an existing system. Note that the ADXL343 must be communicated with digitally via SPI or I2C. No processor is included with the EVAL-ADXL343Z, firmware must be supplied externally by the user.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Accelerometer - Three-Axis
No SVHC (04-Feb-2026)
Eval Board ADXL343BCCZ
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
