Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUC7020MKZCopy
Newark Part No.47AM9319
Your Part Number
6 In Stock
Need more?
1 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
5 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $39.430 |
Price for:Each
Minimum: 1
Multiple: 1
$39.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUC7020MKZCopy
Newark Part No.47AM9319
Silicon ManufacturerAnalog Devices
No. of Bits32bit
Silicon Family NameADuC70xx
Core ArchitectureARM
Core Sub-ArchitectureARM7TDMI
Silicon Core NumberADUC7020
Kit ContentsEval Board ADUC7020
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Family Name
ADuC70xx
Core Sub-Architecture
ARM7TDMI
Kit Contents
Eval Board ADUC7020
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
ADUC7020
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
