Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADM2582EEBZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09AN3997
Your Part Number
2 In Stock
7 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $127.120 |
Price for:Each
Minimum: 1
Multiple: 1
$127.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADM2582EEBZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09AN3997
Kit Application TypeInterface
Application Sub TypeFull/Half Duplex RS-485 Transceiver
Silicon ManufacturerAnalog Devices
Silicon Core NumberADM2582
Product Range-
Kit ContentsEvaluation Board ADM2583
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
Full/Half Duplex RS-485 Transceiver
Silicon Core Number
ADM2582
Kit Contents
Evaluation Board ADM2583
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
