
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADG5208FEBZCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 18AR3875 |
| Your Part Number | |
| Technical Datasheet |
15 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $92.990 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADG5208FEBZCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 18AR3875 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | ADG5208F |
| Kit Application Type | Power Management |
| Application Sub Type | Multiplexer / Demultiplexer |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Kit Contents | Eval Board ADG5208F |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-ADG5208FEBZ is an evaluation board for the ADG5208F, overvoltage protected 8:1 multiplexer. The ADG5208F has overvoltage detection and protection circuitry on the source pins and is protected against signals up to -55V and +55V in both the powered and unpowered states. The ADG5208F is soldered to the center of the evaluation board, and wire screw terminals are provided to connect to each of the source and drain pins. Three screw terminals are used to power the device, with a fourth terminal used to provide a user defined digital logic supply voltage, if required. Alternatively, a low dropout (LDO) regulator is provided for 5V digital logic supply.
- Supply voltages: dual supply: ±5V to ±22V, single supply: 8V to 44V
- Protected against overvoltage on source pins signal voltages up to -55V and +55V
- Parallel interface compatible with 3V logic
- On-board low dropout (LDO) regulator for digital supply and control, if required
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Power Management |
| Core Architecture | - |
| Silicon Family Name | - |
| Product Range | - |
| Silicon Core Number | ADG5208F |
|---|---|
| Application Sub Type | Multiplexer / Demultiplexer |
| Core Sub-Architecture | - |
| Kit Contents | Eval Board ADG5208F |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
