Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADE9113KTZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AM1669
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $281.410 |
| 5+ | $275.780 |
| 10+ | $270.150 |
| 25+ | $264.530 |
| 50+ | $258.980 |
| 100+ | $258.970 |
Price for:Each
Minimum: 1
Multiple: 1
$281.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADE9113KTZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AM1669
Silicon ManufacturerAnalog Devices
Silicon Core NumberADE9113
No. of Bits24bit
Sampling Rate32kSPS
Kit Application TypeData Converter
Application Sub TypeADC
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
24bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board ADE9113, SDP-B Adapter Board, MCU Adapter Board
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ADE9113
Sampling Rate
32kSPS
Application Sub Type
ADC
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
