Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADA4356EBZCopy
Newark Part No.09AN3066
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $736.660 |
Price for:Each
Minimum: 1
Multiple: 1
$736.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADA4356EBZCopy
Newark Part No.09AN3066
Silicon ManufacturerAnalog Devices
Silicon Core NumberADA4356
No. of Bits14bit
Sampling Rate125MSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEvaluation Board ADA4356, 6 x Standoffs, 2 x Screws, 6 x 2.54mm Shunt Connectors
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
14bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board ADA4356, 6 x Standoffs, 2 x Screws, 6 x 2.54mm Shunt Connectors
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ADA4356
Sampling Rate
125MSPS
Application Sub Type
ADC
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
