Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD8452-1SDZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK1366
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,238.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1,238.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD8452-1SDZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK1366
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeBattery Testing & Formation
Silicon Core NumberAD8452ASTZ
Silicon ManufacturerAnalog Devices
Kit ContentsEvaluation Board AD8452ASTZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- AD8452 battery testing and formation evaluation board
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
AD8452ASTZ
Kit Contents
Evaluation Board AD8452ASTZ
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
Battery Testing & Formation
Silicon Manufacturer
Analog Devices
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
