Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7988-1-PMDZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09AN4009
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.900 |
Price for:Each
Minimum: 1
Multiple: 1
$27.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7988-1-PMDZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09AN4009
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD7988-1
No. of Bits16bit
Sampling Rate100kSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEval Board AD7988-1
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
16bit
Kit Application Type
Data Converter
Kit Contents
Eval Board AD7988-1
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD7988-1
Sampling Rate
100kSPS
Application Sub Type
ADC
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
