
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-AD7887SDZCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 18AR4384 |
| Your Part Number |
5 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $119.100 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-AD7887SDZCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 18AR4384 |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | AD7887 |
| No. of Bits | 12bit |
| Sampling Rate | 125kSPS |
| Kit Application Type | Data Converter |
| Application Sub Type | Successive Approximation ADC |
| Kit Contents | Evaluation Board AD7887, Evaluation Software CD, Mains Power Supply Adapter, Screw/Nut Kit |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
EVAL-AD7887SDZ is a full featured evaluation board designed to allow easy evaluation of all the features of the AD7887 analogue-to-digital converter (ADC). The evaluation board can be controlled via the SDP connector (J20). The SDP board (EVAL-SDP-CB1Z) allows the evaluation board to be controlled through the USB port of a PC using the software. The EVAL-AD7887SDZ software provides dynamic performance analysis in the form of waveform graphs, histograms, and FFT analysis for ADC performance evaluation. On-board components include: the AD8033 and the AD8034 FastFET high speed precision rail-to-rail op amps, the ADP3303 high accuracy 200 mA low dropout linear regulator, and the AD780 2.5 V/3.0 V ultrahigh precision band gap voltage reference.
- Full featured evaluation board for the AD7887
- On-board power supplies
- Standalone capability
- System demonstration platform (SDP) compatible (EVAL-SDP-CB1Z)
- PC software for control and data analysis (download from product page)
Contents
EVAL-AD7887SDZ evaluation board, Evaluation software CD for the AD7887, Mains power supply adapter, Screw/nut kit.
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| No. of Bits | 12bit |
| Kit Application Type | Data Converter |
| Kit Contents | Evaluation Board AD7887, Evaluation Software CD, Mains Power Supply Adapter, Screw/Nut Kit |
| SVHC | No SVHC (07-Jul-2017) |
| Silicon Core Number | AD7887 |
|---|---|
| Sampling Rate | 125kSPS |
| Application Sub Type | Successive Approximation ADC |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
