Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7770FMCZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.25AM6487
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $152.350 |
| 5+ | $149.300 |
| 10+ | $146.260 |
| 25+ | $143.210 |
| 50+ | $140.160 |
| 100+ | $137.120 |
Price for:Each
Minimum: 1
Multiple: 1
$152.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7770FMCZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.25AM6487
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD7770ACPZ
No. of Bits24Bit
Sampling Rate32kSPS
Kit Application TypeData Converter
Application Sub TypeSigma-Delta ADC
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
24Bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD7770ACPZ, Evaluation Software CD
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD7770ACPZ
Sampling Rate
32kSPS
Application Sub Type
Sigma-Delta ADC
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
