Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7606-6SDZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09AN4007
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $101.590 |
Price for:Each
Minimum: 1
Multiple: 1
$101.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7606-6SDZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09AN4007
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD7606-6
No. of Bits16bit
Sampling Rate200kSPS
Kit Application TypeData Converter
Application Sub TypeADC
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
16bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD7606-6, Mains Power Supply Adapter, Software CD, Screw/Nut Kit
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD7606-6
Sampling Rate
200kSPS
Application Sub Type
ADC
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
