Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7383FMCZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.21AM3003
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $133.710 |
Price for:Each
Minimum: 1
Multiple: 1
$133.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7383FMCZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.21AM3003
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD7383BCPZ-RL
No. of Bits16Bit
Sampling Rate4MSPS
Kit Application TypeData Converter
Application Sub TypeSAR ADC
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
16Bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD7383BCPZ-RL, ACE Software Download Instructions
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD7383BCPZ-RL
Sampling Rate
4MSPS
Application Sub Type
SAR ADC
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
