Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $109.210 |
Price for:Each
Minimum: 1
Multiple: 1
$109.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7156EBZ
Newark Part No.09AN4005
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD7156
No. of Bits-
Sampling Rate-
Kit Application TypeData Converter
Application Sub TypeCapacitance-to-Digital Converter
Kit ContentsEvaluation Board AD7156, Software
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
-
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD7156, Software
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD7156
Sampling Rate
-
Application Sub Type
Capacitance-to-Digital Converter
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
