Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5290DBZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.21AM2996
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $84.160 |
Price for:Each
Minimum: 1
Multiple: 1
$84.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5290DBZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.21AM2996
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD5290YRMZ10
Kit Application TypeData Converter
Application Sub TypeDigital Potentiometer
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD5290YRMZ10, EVAL-MB-HV-SDZ Motherboard, Evaluation Software CD
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD5290YRMZ10
Application Sub Type
Digital Potentiometer
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
