Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD4030-24FMCZ
Newark Part No.03AM7855
Your Part Number
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $241.440 |
Price for:Each
Minimum: 1
Multiple: 1
$241.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD4030-24FMCZ
Newark Part No.03AM7855
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD4030-24
No. of Bits24bit
Sampling Rate2MSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEval Board AD4030-24, Micro-SD(w/adapter), System Board Boot Software & Linux OS, ZedBoard(Opnl)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
24bit
Kit Application Type
Data Converter
Kit Contents
Eval Board AD4030-24, Micro-SD(w/adapter), System Board Boot Software & Linux OS, ZedBoard(Opnl)
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD4030-24
Sampling Rate
2MSPS
Application Sub Type
ADC
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
