Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-1CH2CHSOICEBZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR3517
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.080 |
Price for:Each
Minimum: 1
Multiple: 1
$66.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-1CH2CHSOICEBZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR3517
Kit Application TypeInterface
Application Sub TypeIsolator
Silicon ManufacturerAnalog Devices
Silicon Core Number-
Product Range-
Kit ContentsEval Board (IC Ordered Separately)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
Isolator
Silicon Core Number
-
Kit Contents
Eval Board (IC Ordered Separately)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
