Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-16LFCSPEBZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.79AK2116
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $162.600 |
Price for:Each
Minimum: 1
Multiple: 1
$162.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-16LFCSPEBZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.79AK2116
Silicon ManufacturerAnalog Devices
Silicon Core Number-
Kit Application TypeInterface
Application Sub TypeAnalogue Switch and Multiplexer
Kit ContentsEvaluation Board 16-Lead LFCSP Devices
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Interface
Kit Contents
Evaluation Board 16-Lead LFCSP Devices
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
-
Application Sub Type
Analogue Switch and Multiplexer
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
