
Need more?
| Quantity | Price |
|---|---|
| 1+ | $751.910 |
Product Information
Product Overview
EV1HMC8411LP2F is an evaluation board for HMC8411 low noise amplifier. HMC8411 is a gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), pseudomorphic high electron mobility transistor (pHEMT), low noise wideband amplifier that operates from 0.01 GHz to 10GHz. This evaluation board is a 2-layer board fabricated using Rogers 4350 and using best practices for high frequency RF design. The RF input and RF output traces have a 50 ohm characteristic impedance. The evaluation board and populated components are designed to operate over the ambient temperature range of -40°C to +85°C.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Board
HMC8411LP2FE
Low Noise Amplifier
-
Analog Devices
Low Noise Amplifier
Evaluation Board HMC8411LP2FE
Lead (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Product Compliance Certificate
