Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC547ALP3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK1475
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $282.870 |
Price for:Each
Minimum: 1
Multiple: 1
$282.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC547ALP3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK1475
Technical Datasheet
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
IC FunctionGaAs MMIC Non-Reflective SPDT Switch
Silicon Core NumberHMC547ALP3E
Application Sub TypeRF Switch
Kit ContentsEvaluation Board HMC547ALP3E
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EV1HMC547ALP3 is a HMC547ALP3 evaluation board. The HMC547ALP3E is a general purpose broadband high isolation non-reflective GaAs pHEMT SPDT switch in low cost leadless QFN surface mount plastic package. Covering DC to 20GHz, the switch offers high isolation and low insertion loss.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Board Type
Evaluation Board
IC Function
GaAs MMIC Non-Reflective SPDT Switch
Application Sub Type
RF Switch
Product Range
-
Silicon Manufacturer
Analog Devices
Silicon Core Number
HMC547ALP3E
Kit Contents
Evaluation Board HMC547ALP3E
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
