Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC1120LP4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AM2491
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $716.490 |
| 5+ | $702.160 |
| 10+ | $687.830 |
| 25+ | $673.500 |
| 50+ | $671.500 |
| 100+ | $671.490 |
Price for:Each
Minimum: 1
Multiple: 1
$716.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC1120LP4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AM2491
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC1120LP4E
IC FunctionRMS Power Detector
Application Sub TypePower Detector
Kit ContentsEvaluation Board HMC1120LP4E
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Board Type
Evaluation Board
Silicon Core Number
HMC1120LP4E
Application Sub Type
Power Detector
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
RMS Power Detector
Kit Contents
Evaluation Board HMC1120LP4E
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
