Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EV-COG-AD3029LZCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 47AM9317 |
| Your Part Number |
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $665.950 |
Price for:Each
Minimum: 1
Multiple: 1
$665.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EV-COG-AD3029LZCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 47AM9317 |
| Silicon Manufacturer | Analog Devices |
| No. of Bits | 32bit |
| Silicon Family Name | ADuCM3xx |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M3 |
| Silicon Core Number | ADuCM3029 |
| Kit Contents | Evaluation Board ADuCM3029 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Silicon Family Name | ADuCM3xx |
| Core Sub-Architecture | Cortex-M3 |
| Kit Contents | Evaluation Board ADuCM3029 |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | ADuCM3029 |
| Product Range | - |
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
