Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EV-CATTLETAG-ARDZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 42AM5310 |
| Your Part Number |
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $230.440 |
Price for:Each
Minimum: 1
Multiple: 1
$230.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EV-CATTLETAG-ARDZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 42AM5310 |
| Board Type | Evaluation Board |
| IC / Module Used | MAX30210, MAX20335, MAX20361 |
| Application Sub Type | Livestock Tracking and Health Monitoring Sensor |
| Kit Contents | Evaluation Board MAX30210, MAX20335, MAX20361, Battery Charger |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Board Type | Evaluation Board |
|---|---|
| Application Sub Type | Livestock Tracking and Health Monitoring Sensor |
| SVHC | No SVHC (04-Feb-2026) |
| IC / Module Used | MAX30210, MAX20335, MAX20361 |
|---|---|
| Kit Contents | Evaluation Board MAX30210, MAX20335, MAX20361, Battery Charger |
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
