Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEV-ADF4030SD1Z-TRIPLE
Newark Part No.20AM9518
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,012.280 |
Price for:Each
Minimum: 1
Multiple: 1
$2,012.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV-ADF4030SD1Z-TRIPLE
Newark Part No.20AM9518
Silicon ManufacturerAnalog Devices
Silicon Core NumberADF4030BCCZ
Kit Application TypeClock & Timing
Application Sub TypePrecision Clock Synchronizer
Kit ContentsEval Brd 3x ADF4030BCCZ, Interposer Brd, SDK-K1 Controller Kit, 12V/24W Adapter, Twinax Cable
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Clock & Timing
Kit Contents
Eval Brd 3x ADF4030BCCZ, Interposer Brd, SDK-K1 Controller Kit, 12V/24W Adapter, Twinax Cable
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ADF4030BCCZ
Application Sub Type
Precision Clock Synchronizer
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
