Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS9093S+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y1723 |
| Your Part Number | |
| Technical Datasheet |
338 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.230 |
| 3000+ | $2.730 |
| 6000+ | $2.620 |
| 12000+ | $2.570 |
| 18000+ | $2.520 |
| 30000+ | $2.460 |
Price for:Each
Minimum: 1
Multiple: 1
$3.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS9093S+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y1723 |
| Technical Datasheet | |
| Accessory Type | Wall Mount |
| For Use With | F5 MicroCan iButtons |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
DS9093S+ is an iButton wall mount. The DS9093S allows the user to permanently attach an iButton to an object with two screws or rivets. The plastic plate is designed with an inset that accommodates the flange of the F5 package and allows for flush mounting. A protective wall is provided along the sides of the plate to reduce incidental damage to the iButton.
- Low cost fixture that permanently secures an iButton to an object
- Made from 13% glass filled nylon 6/6
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Accessory Type | Wall Mount |
|---|---|
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| For Use With | F5 MicroCan iButtons |
|---|---|
| MSL | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
