New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 8-bit Microcontrollers
                                                                                                  Print Page

                                                                                                  DS87C530-QNL+

                                                                                                  8 Bit MCU, DS8 Family DS87C5xx Series Microcontrollers, 8051, 33 MHz, 16 KB, 52 Pins, PLCC

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES DS87C530-QNL+
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoDS87C530-QNL+
                                                                                                  Newark Part No.73Y1700
                                                                                                  Product RangeDS8 Family DS87C5xx Series Microcontrollers
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoDS87C530-QNL+
                                                                                                  Newark Part No.73Y1700
                                                                                                  Product RangeDS8 Family DS87C5xx Series Microcontrollers
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Base Number8051
                                                                                                  Product RangeDS8 Family DS87C5xx Series Microcontrollers
                                                                                                  CPU Speed33MHz
                                                                                                  Device Core8051
                                                                                                  Operating Frequency Max33MHz
                                                                                                  Program Memory Size16KB
                                                                                                  No. of Pins52Pins
                                                                                                  MCU Case StylePLCC
                                                                                                  IC Case / PackagePLCC
                                                                                                  No. of I/O's32I/O's
                                                                                                  Embedded Interface TypeUART
                                                                                                  InterfacesUART
                                                                                                  RAM Memory Size1KB
                                                                                                  ADC Channels-
                                                                                                  ADC Resolution-
                                                                                                  Supply Voltage Min4.5V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  IC MountingSurface Mount
                                                                                                  MCU FamilyDS8
                                                                                                  MCU SeriesDS87C5xx
                                                                                                  Qualification-
                                                                                                  MSLMSL 4 - 72 hours
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The DS87C530-QNL+ is an EPROM/ROM microcontroller with real-time clock in 52 pin PLCC package. It is an 8051 compatible microcontrollers based on the Dallas Semiconductor high speed core. It uses 4 clocks per instruction cycle instead of the 12 used by the standard 8051. It also provides a unique mix of peripherals not widely available on other processors. It has an on-chip RTC and battery backup support for an on-chip 1K x 8 SRAM. The new Power Management Mode (PMM) allows software to select reduced power operation while still processing. A combination of high-performance microcontroller core, RTC, battery-backed SRAM and power management makes the DS87C530 ideal for instruments and portable applications. It includes two independent serial ports, two data pointers, on-chip power monitor with brownout detection and a watchdog timer. PMM allows software to select a slower CPU clock. While default operation uses four clocks per machine cycle, the PMM runs at 64 or 1024 clocks per cycle.

                                                                                                  • Supply voltage range is 4.5V to 5.5V
                                                                                                  • Operating temperature range from -40°C to 85°C
                                                                                                  • Four 8bit I/O ports and 256bytes scratchpad RAM
                                                                                                  • 16KB EPROM (OTP) and 1KB extra on-chip SRAM for MOVX
                                                                                                  • Selects effective on-chip ROM size from 0 to 16KB
                                                                                                  • Runs DC to 33MHz clock rates
                                                                                                  • Single-cycle instruction in 121ns
                                                                                                  • EMI reduction mode disables ALE
                                                                                                  • Two full duplex hardware serial ports
                                                                                                  • 14 total interrupt sources with six external
                                                                                                  • Instrument & Portable

                                                                                                  Applications

                                                                                                  Embedded Design & Development

                                                                                                  Warnings

                                                                                                  The DS87C530 are monolithic device. A user must supply an external battery or super cap and 32.768KHz timekeeping crystal to have permanently powered timekeeping or non-volatile RAM.

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Base Number

                                                                                                  8051

                                                                                                  CPU Speed

                                                                                                  33MHz

                                                                                                  Operating Frequency Max

                                                                                                  33MHz

                                                                                                  No. of Pins

                                                                                                  52Pins

                                                                                                  IC Case / Package

                                                                                                  PLCC

                                                                                                  Embedded Interface Type

                                                                                                  UART

                                                                                                  RAM Memory Size

                                                                                                  1KB

                                                                                                  ADC Resolution

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MCU Family

                                                                                                  DS8

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Product Range

                                                                                                  DS8 Family DS87C5xx Series Microcontrollers

                                                                                                  Device Core

                                                                                                  8051

                                                                                                  Program Memory Size

                                                                                                  16KB

                                                                                                  MCU Case Style

                                                                                                  PLCC

                                                                                                  No. of I/O's

                                                                                                  32I/O's

                                                                                                  Interfaces

                                                                                                  UART

                                                                                                  ADC Channels

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  4.5V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  MCU Series

                                                                                                  DS87C5xx

                                                                                                  MSL

                                                                                                  MSL 4 - 72 hours

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.