Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS3234S#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68AH9636
Your Part Number
182 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.220 |
| 10+ | $11.230 |
| 25+ | $10.730 |
| 50+ | $10.230 |
| 100+ | $9.930 |
| 250+ | $9.620 |
| 500+ | $9.270 |
Price for:Each
Minimum: 1
Multiple: 1
$14.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS3234S#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68AH9636
Technical Datasheet
InterfacesSerial, SPI
Date FormatDay; Date; Month; Year
Time FormatHH:MM:SS
Time FormatHH:MM:SS
Clock IC TypeRTC
Supply Voltage Min2V
Supply Voltage Max5.5V
Clock IC Case StyleSOIC
IC Case / PackageSOIC
No. of Pins20Pins
IC Interface TypeSerial, SPI
Product Range-
Qualification-
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Interfaces
Serial, SPI
Time Format
HH:MM:SS
Clock IC Type
RTC
Supply Voltage Max
5.5V
IC Case / Package
SOIC
IC Interface Type
Serial, SPI
Qualification
-
Operating Temperature Max
70°C
Date Format
Day; Date; Month; Year
Time Format
HH:MM:SS
Supply Voltage Min
2V
Clock IC Case Style
SOIC
No. of Pins
20Pins
Product Range
-
Operating Temperature Min
0°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
