Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS3232MZ/V+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.87AK1361
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.590 |
| 10+ | $10.700 |
| 25+ | $9.970 |
| 50+ | $9.580 |
| 100+ | $9.180 |
| 250+ | $9.000 |
Price for:Each
Minimum: 1
Multiple: 1
$13.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS3232MZ/V+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.87AK1361
InterfacesI2C
Date FormatYY-MM-DD-dd
Time FormatHH:MM:SS: 12Hr / 24Hr
Time FormatHH:MM:SS: 12Hr / 24Hr
Clock IC TypeRTC
Supply Voltage Min2.3V
Clock IC Case StyleSOIC
Supply Voltage Max4.5V
IC Case / PackageSOIC
No. of Pins8Pins
IC Interface TypeI2C
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Interfaces
I2C
Time Format
HH:MM:SS: 12Hr / 24Hr
Clock IC Type
RTC
Clock IC Case Style
SOIC
IC Case / Package
SOIC
IC Interface Type
I2C
Qualification
-
Operating Temperature Max
85°C
Date Format
YY-MM-DD-dd
Time Format
HH:MM:SS: 12Hr / 24Hr
Supply Voltage Min
2.3V
Supply Voltage Max
4.5V
No. of Pins
8Pins
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
