Print Page
Image is for illustrative purposes only. Please refer to product description.

2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.940 |
| 10+ | $2.580 |
| 25+ | $2.330 |
| 50+ | $2.080 |
| 100+ | $1.810 |
| 250+ | $1.560 |
| 500+ | $1.410 |
| 1000+ | $1.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS28E30X+TCopy
Newark Part No.09AN3418
IC FunctionSecure Authenticator
Supply Voltage Min1.62V
Supply Voltage Max5.25V
IC Package TypeWLP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Secure Authenticator
Supply Voltage Max
5.25V
No. of Pins
4Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Min
1.62V
IC Package Type
WLP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
