Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.380 |
| 3000+ | $3.030 |
| 6000+ | $2.970 |
| 12000+ | $2.910 |
| 18000+ | $2.850 |
| 30000+ | $2.790 |
Product Information
Product Overview
DS1804-100+ is a nonvolatile digital trimmer potentiometer that has 100 positions. The device provides an ideal method for low-cost trimming applications using a CPU or manual control input with minimal external circuitry. The wiper position of the DS1804 can be stored in EEPROM memory on demand. The device’s wiper position is manipulated by a three-terminal port that provides an increment/decrement counter controlled interface. This port consists of the control inputs active-low CS, active-low INC, and U/ active-low D. Additionally, the DS1804 will operate from 3V or 5V supplies and is ideal for portable application requirements.
- Nonvolatile (NV) on-demand wiper storage
- Up/down, increment-controlled interface
- 100Kohm resistance
- Supply voltage range from +2.7 to 5.5V at TA = -40°C to +85°C
- Supply current is 400µA maximum at VCC = 2.7V to 5.5V, TA = -40°C to +85°C
- Input leakage current is 1µA maximum at VCC = 2.7V to 5.5V, TA = -40°C to +85°C
- Wiper load time is 500µs typ at VCC = 2.7V to 5.5V, TA = -40°C to +85°C
- Temperature coefficient is 750ppm/°C typ at VCC = 2.7V to 5.5V, TA = -40°C to +85°C
- 8 DIP package
- Temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Non Volatile
Increment Decrement
Linear
5.5V
PDIP
DIP
100
-40°C
Single 100-Tap Non-volatile Digital Pots
-
100kohm
Single
2.7V
± 20%
8Pins
Through Hole
± 750ppm/°C
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate