
Need more?
| Quantity | Price |
|---|---|
| 1+ | $34.270 |
| 5+ | $32.050 |
| 10+ | $29.830 |
| 25+ | $27.610 |
| 50+ | $26.540 |
| 100+ | $25.740 |
| 250+ | $24.930 |
Product Information
Product Overview
The DS1687-5IND+ is a real time clock with +5V operation in 24 pin EDIP package. It is designed as successors to the industry standard DS1285, DS1385, DS1485 and DS1585 PC RTCs. The device provides industry standard DS1285 clock function with +5V operation. The DS1687 incorporates a DS1685 chip, 32.768KHz crystal and lithium battery in a complete, self contained timekeeping EDIP package. The entire unit is fully tested such that a minimum of 10 years of timekeeping and data retention in the absence of VCC is provided. Power control circuitry allows the system to be powered on by an external stimulus such as a keyboard or by a time and date (wake-up) alarm. The PWR output pin can be triggered by one or either of these events and can be used to turn on an external power supply. It is used in embedded systems, utility meters, network hubs, bridges and routers. The crystal select bit allows RTC to operate with 6pF or 12.5pF crystal.
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Incorporates industry standard DS1287 PC clock and enhanced features such as Y2K compliant
- Time keeping current of 400nA
- SMI recovery stack and multiplexed interface
- Auxiliary battery input, RAM clear input, century register and date alarm register
- Compatible with existing BIOS for original DS1287 functions
- Timekeeping algorithm includes leap year compensation valid through 2099
- UL recognized
Applications
Clock & Timing, Security
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Multiplexed
HH:MM:SS
Alarm RTC
EDIP
EDIP
24Pins
-
85°C
MSL 1 - Unlimited
Day; Date; Month; Year; Century
HH:MM:SS
4.5V
5.5V
Multiplexed
-
-40°C
-
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
