Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS1631S+T&RCopy
Newark Part No.94AC1340
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.970 |
| 10+ | $5.160 |
| 25+ | $4.890 |
| 50+ | $4.710 |
| 100+ | $4.540 |
| 250+ | $4.340 |
| 500+ | $4.130 |
| 1000+ | $4.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1631S+T&RCopy
Newark Part No.94AC1340
Technical Datasheet
IC Output TypeDigital
Sensor Output TypeDigital
Accuracy± 0.5°C
Sensing Accuracy Range± 0.5°C
Sensing Accuracy Range± 0.5°C
Measured Temperature Min-55°C
Sensing Temperature Min-55°C
Sensing Temperature Max125°C
Measured Temperature Max125°C
Sensor Case / PackageSOIC
Sensor Case StyleSOIC
No. of Pins8Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Channels-
Resolution12 bits
Output InterfaceI2C
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DS1631S+T&R is a high-precision digital thermometer and thermostat. It provides custom hysteresis with user-defined trip points (TH and TL). The TH and TL registers and thermometer configuration settings are stored in NV EEPROM so they can be programmed before installation. It is used in applications such as network routers and switches, cellular base stations, portable products, any space-constrained thermally sensitive product.
- Reduce cost with no external components
- Simplify distributed temperature-sensing applications with multidrop capability
- Flexible and nonvolatile user-defined thermostatic modes with custom hysteresis
- Supply voltage range from 2.7V to 5.5V
- Thermometer error is ±0.5°C maximum at (0°C to +70°C, 3.0V ≤ VDD ≤ 5.5V)
- Active supply current is 1mA maximum at (temperature conversion -55°C to +85°C)
- Standby supply current is 800nA maximum at (0°C to +70°C)
- SCL frequency is 400KHz maximum at (VDD = 2.7V to 5.5V; TA = -55°C to +125°C)
- I/O capacitance is 10pF typical at (VDD = 2.7V to 5.5V; TA = -55°C to +125°C)
- Operating temperature range from -55°C to +125°C, 8-pin SO package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Output Type
Digital
Accuracy
± 0.5°C
Sensing Accuracy Range
± 0.5°C
Sensing Temperature Min
-55°C
Measured Temperature Max
125°C
Sensor Case Style
SOIC
Supply Voltage Min
2.7V
No. of Channels
-
Output Interface
I2C
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Sensor Output Type
Digital
Sensing Accuracy Range
± 0.5°C
Measured Temperature Min
-55°C
Sensing Temperature Max
125°C
Sensor Case / Package
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Resolution
12 bits
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
