Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS1091LUA-033+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38AC0905
Product RangeDS1091L
Your Part Number
142 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.150 |
| 3000+ | $2.470 |
| 6000+ | $2.430 |
| 12000+ | $2.380 |
| 18000+ | $2.330 |
| 30000+ | $2.280 |
Price for:Each
Minimum: 1
Multiple: 1
$4.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1091LUA-033+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38AC0905
Product RangeDS1091L
Technical Datasheet
Frequency Nom33.3MHz
Oscillator Output CompatibilitySquare Wave
Frequency Stability + / --
Oscillator Case / PackageµMAX
Supply Voltage Nom3.3V
Product RangeDS1091L
Operating Temperature Min-40°C
Operating Temperature Max125°C
Spread Spectrum ModeCentre
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
33.3MHz
Frequency Stability + / -
-
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Spread Spectrum Mode
Centre
Oscillator Output Compatibility
Square Wave
Oscillator Case / Package
µMAX
Product Range
DS1091L
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
