Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS1050Z-005+T&RCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel38AC0903RL
Cut Tape38AC0903
Your Part Number
2,190 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.490 | $6.49 |
| Total Price | $6.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.490 |
| 25+ | $5.730 |
| 50+ | $5.250 |
| 100+ | $4.750 |
| 250+ | $4.130 |
| 500+ | $3.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1050Z-005+T&RCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel38AC0903RL
Cut Tape38AC0903
Technical Datasheet
Frequency5kHz
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Digital IC CaseµSOP
IC Case / PackageµSOP
No. of Pins8Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Controller IC Case StyleNSOIC
Technical Specifications
Frequency
5kHz
Supply Voltage Max
5.5V
IC Case / Package
µSOP
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
2.7V
Digital IC Case
µSOP
No. of Pins
8Pins
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Controller IC Case Style
NSOIC
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
