
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DG508ADJ+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y7956 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $25.310 |
| 5+ | $22.820 |
| 10+ | $20.330 |
| 25+ | $19.090 |
| 50+ | $18.410 |
| 100+ | $17.720 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DG508ADJ+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y7956 |
| Technical Datasheet | |
| IC Function | Analogue Multiplexer |
| Power Supply Type | Dual Supply |
| Supply Voltage Range | ± 4.5V to ± 18V |
| Supply Voltage Range | ± 4.5V to ± 18V |
| IC Case / Package | DIP |
| No. of Pins | 16Pins |
| No. of Channels | 1Channels |
| On Resistance Typ | 270ohm |
| On Resistance Max | 450ohm |
| Switch Configuration | - |
| Mux / Demux Configuration | 8:1 |
| Interfaces | Parallel |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The DG508ADJ+ is a monolithic CMOS analogue multiplexer in 16 pin DIP package. The device is a single 8-channel (1 of 8) multiplexer, this multiplexer will not latchup if the power supply is turned off with the input signal still present. It has faster enable switching times and significantly lower leakage currents, consumes significantly less power, making it ideal for portable equipment.
- Supply voltage range is ±4.5V to ±18V
- Operating temperature range from -40°C to 85°C
- Break before make switching
- Improved second source
- Plug-in upgrades for the industry standard DG508A/DG509A
- Symmetrical, bidirectional operation
- Logic and enable inputs, TTL and CMOS compatible
- Latch-up proof construction
- Monolithic, low power CMOS design
- Aircraft Heads-Up Displays; Control Systems; Data Acquisition Systems; Data Logging; Signal Routing
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Analogue Multiplexer |
|---|---|
| Supply Voltage Range | ± 4.5V to ± 18V |
| IC Case / Package | DIP |
| No. of Channels | 1Channels |
| On Resistance Max | 450ohm |
| Mux / Demux Configuration | 8:1 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Dual Supply |
|---|---|
| Supply Voltage Range | ± 4.5V to ± 18V |
| No. of Pins | 16Pins |
| On Resistance Typ | 270ohm |
| Switch Configuration | - |
| Interfaces | Parallel |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Alternatives for DG508ADJ+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
