
Need more?
| Quantity | Price |
|---|---|
| 1+ | $19.010 |
| 10+ | $15.140 |
| 25+ | $14.170 |
| 50+ | $13.640 |
| 100+ | $13.100 |
| 250+ | $12.600 |
| 500+ | $12.290 |
Product Information
Product Overview
The DG411DJ+ is an improved quad SPST analogue switch in 16 pin PDIP package. This device features low on-resistance matching between switch (3ohm maximum) and on-resistance flatness over the signal range (Δ4ohm maximum). The low on-resistance switch conducts equally well in either direction. It is used in sample and hold circuits, test equipment, heads-up displays, guidance & control systems, military radios, communication systems, PBX, PABX, battery operated systems, audio signal routing.
- Supply voltage range from 10V to 30V (single-supply), ±4.5V to ±20V (bipolar-supply)
- Operating temperature range from -40°C to 85°C
- Normally closed (NC) switch
- Plug-in upgrade for industry standard DG411
- Maximum improved charge injection of 10pC
- Improved off leakage current over temperature (<lt/> 5nA at +85°C)
- Withstand electrostatic discharge (2000V min) per method 3015.7
- Maximum RDS(ON) of 80 ohm at 25°C (single supply), low power consumption of 35µW
- Rail to rail signal handling
- TTL/CMOS logic compatible
- Audio Signal Routing; Battery-Operated Systems; Communication Systems; Heads-Up Displays; Military Radios; PBX, PABX; Sample-and-Hold Circuits; Test Equipment
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
10V to 30V, ± 4.5V to ± 20V
DIP
4Channels
45ohm
-
Through Hole
85°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
10V to 30V, ± 4.5V to ± 20V
16Pins
17ohm
SPST - NC
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
