Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $75.830 |
Price for:Each
Minimum: 1
Multiple: 1
$75.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC845A
Newark Part No.22AM1375
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC2448UHF
No. of Bits24bit
Sampling Rate8kSPS
Kit Application TypeData Converter
Application Sub TypeDelta-Sigma ADC
Kit ContentsDemonstration Board LTC2448UHF
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
24bit
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC2448UHF
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC2448UHF
Sampling Rate
8kSPS
Application Sub Type
Delta-Sigma ADC
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
