Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDC665ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR4485
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $114.480 |
Price for:Each
Minimum: 1
Multiple: 1
$114.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC665ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR4485
Silicon ManufacturerAnalog Devices
Silicon Core NumberLT4220EGN
Kit Application TypePower Management
Application Sub TypeHot Swap Controller
Kit ContentsDemonstration Board LT4220EGN
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC665A demonstration circuit is a Hot Swap™ controller designed for a dual +/- 12V system. This demo board is optimized for 2A maximum operating current. It features LT4220’s circuit breaker that is immune from transient currents arising from load dump, voltage spikes and input steps. The board demonstrates tracking, current limiting and auto-retry features. The DC665 is designed for bench testing evaluation or direct testing by substitution into an existing circuit board.
- On-board input and output clamps
- Jumpers to select auto-retry, tracking or remote sensing
- Vin operating range from -12V to +12V
- UVLO: +/-10V off, +/-10.4V on
- Programmed inrush current (470µF) is 470mA
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Demonstration Board LT4220EGN
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LT4220EGN
Application Sub Type
Hot Swap Controller
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
