Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 1+ | $327.850 |
Price for:Each
Minimum: 1
Multiple: 1
$327.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC607ACopy
Newark Part No.02AM1553
Silicon ManufacturerLinear Technology
Silicon Core NumberLTC3722
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeFull Bridge Controller
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsDemonstration Board LTC3722
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Linear Technology
Kit Application Type
Power Management - Voltage Regulator
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
LTC3722
Application Sub Type
Full Bridge Controller
Core Sub-Architecture
-
Kit Contents
Demonstration Board LTC3722
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
