Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDC540A-ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR4563
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $105.510 |
Price for:Each
Minimum: 1
Multiple: 1
$105.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC540A-ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR4563
Silicon ManufacturerLinear Technology
Silicon Core NumberLTC1604
No. of Bits16bit
Sampling Rate333kSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsDemo Board LTC1604
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Linear Technology
No. of Bits
16bit
Kit Application Type
Data Converter
Kit Contents
Demo Board LTC1604
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC1604
Sampling Rate
333kSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
