Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $95.640 |
Price for:Each
Minimum: 1
Multiple: 1
$95.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC3248ACopy
Newark Part No.13AM6240
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTM4659EV#PBF
Kit Application TypePower Management
Application Sub TypeStep Down µModule Regulator
Kit ContentsEvaluation Board LTM4659EV#PBF
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board LTM4659EV#PBF
Automotive Qualification Standard
-
Silicon Core Number
LTM4659EV#PBF
Application Sub Type
Step Down µModule Regulator
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
