
Need more?
| Quantity | Price |
|---|---|
| 1+ | $122.790 |
Product Information
Product Overview
Demonstration circuit 2840A features the LT®8365 in a boost inverting configuration. It operates with a switching frequency of 400KHz and is designed to convert a 9V to 30V source to -250V, with 10mA output current. The demo board contains an optional third charge pump stage for applications requiring higher output voltages. If needed, remove R14 and install optional components. Output voltage sensing connections remain the same. The LT8365 can be used for different topologies with input voltages up to 60V. However, component selection in this demo circuit restrict the input voltage to 30V. The demo board contains a selectable jumper, JP1, to aid in the selection of the desired sync pin mode of operation. The default setting is Burst Mode® operation. This layout is optimized for good EMI performance and small solution size. Input and output filters are necessary for CISPR 25 Class 5 emissions.
- Input supply range from 9V to 30V
- Output voltage range from -245V to -255V (VIN = 12V, ILOAD = 10mA)
- Efficiency of 80% (VIN = 12V, ILOAD = 10mA)
- Maximum load current of 10mA at VIN = 9V
- Switching frequency of 400KHz
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demo Board LT8365MSE#PBF
-
LT8365MSE#PBF
Boost / Inverting / SEPIC Regulator
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
