Need more?
| Quantity | Price |
|---|---|
| 1+ | $214.020 |
Product Information
Product Overview
Demonstration circuit 2798A is a high voltage, dual-phase single output boost converter with 10V to 16V input range. The output voltage is adjustable from VIN to 48V. And the output can supply a 10A maximum load current. The demo board has a LTC7841 controller, which is a 60V dual-phase single output boost controller with digital power system management. The DC2798A powers up to default settings and produces power based on the command from the serial bus communication. This allows easy evaluation of the DC/DC converter. To fully explore the extensive power system management features of the part, download the GUI software LTpowerPlay® onto your PC and use ADI’s I2C/ SMBus/PMBus dongle DC1613A to connect to the board. LTpowerPlay allows the user to reconfigure the part on the-fly, view telemetry of voltage, current, temperature and fault status.
- Typical efficiency of 97.4% (VIN =12V, VOUT = 48V, IOUT = 10A)
- Default switching frequency of 150KHz
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demo Board LTC7841EUHE#PBF
-
LTC7841EUHE#PBF
Synchronous Boost Controller
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate