
Need more?
| Quantity | Price |
|---|---|
| 1+ | $84.860 |
Product Information
Product Overview
DC2753A is a LTM8074 1.2A step-down silent switcher µModule regulator demonstration board. Demonstration circuit 2753A features the LTM®8074EY µModule regulator, a tiny high performance high efficiency step-down regulator with Silent Switcher® architecture. DC2753A has an operating input voltage range of 3.4V to 40V and is able to provide an output current of up to 1.2A. The output voltage can be programmed from 0.78V up to 15V. The LTM8074EY is a complete DC/DC point of load regulator in a thermally enhanced 4mm x 4mm x 1.82mm BGA package requiring only a few input and output capacitors. The demo board also has a conducted EMI filter installed.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTM8074EY#PBF
-
LTM8074EY#PBF
Step Down DC / DC Regulator
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
