Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $200.840 |
Price for:Each
Minimum: 1
Multiple: 1
$200.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2666A-BCopy
Newark Part No.50AK0876
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC7132IY#PBF-ES
Kit Application TypePower Management
Application Sub TypeStep Down DC / DC Regulator
Kit ContentsDemonstration Board LTC7132IY#PBF-ES, Software
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC2666A-B is a single output LTC7132 buck regulator demonstration board. Demonstration circuit DC2666A-B features the LTC®7132, a wide input and output voltage range, high efficiency polyphase DC/DC step-down regulator with sub-milliohm DCR sensing and digital power system management.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Demonstration Board LTC7132IY#PBF-ES, Software
Automotive Qualification Standard
-
Silicon Core Number
LTC7132IY#PBF-ES
Application Sub Type
Step Down DC / DC Regulator
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
