
Need more?
| Quantity | Price |
|---|---|
| 1+ | $204.100 |
Product Information
Product Overview
DC2506A demonstration circuit is a high voltage, current mode DC/DC step-down converter featuring the LTC3894. The board operates from an input range of 6V to 150V and provides a 5V, 3A output. The PMOSFET architecture allows it to operate seamlessly up to 100% duty cycle, and function as a saturated switch below the regulation threshold. This application has undervoltage lockout programmed for a 6V minimum input to assure adequate gate drive for the MOSFET. It operates at 150kHz and may be synchronized to an external clock. A soft-start feature controls output voltage slew rate at start-up, reducing current surge and voltage overshoot. Burst Mode operation that improves efficiency at light loads can be enabled with a jumper. A power good output signal is provided. This board is suitable for a wide range of automotive, telecom, industrial, and other applications.
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demo Board LTC3894EFE#PBF
-
LTC3894EFE#PBF
Buck DC-DC Converter
-
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
